
BM15FR0.8-20DS-0.35V(53) | |
|---|---|
DigiKey Part Number | H125302TR-ND - Tape & Reel (TR) H125302CT-ND - Cut Tape (CT) H125302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-20DS-0.35V(53) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-20DS-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.43500 | $84.35 |
| 25 | $7.90560 | $197.64 |
| 50 | $7.52600 | $376.30 |
| 100 | $7.16670 | $716.67 |
| 250 | $6.71728 | $1,679.32 |
| 500 | $6.39632 | $3,198.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.28188 | $6,281.88 |
| 2,000 | $5.98213 | $11,964.26 |
| 3,000 | $5.81348 | $17,440.44 |
| 5,000 | $5.60782 | $28,039.10 |
| 7,000 | $5.47636 | $38,334.52 |
| 10,000 | $5.34039 | $53,403.90 |



