
BM15FR0.8-20DP-0.35V(53) | |
|---|---|
DigiKey Part Number | H125297TR-ND - Tape & Reel (TR) H125297CT-ND - Cut Tape (CT) H125297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-20DP-0.35V(53) |
Description | CONN PLUG 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-20DP-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM15FR0.8-20DP-0.35V(53) | Hirose Electric Co Ltd | 504 | H125297CT-ND | $94.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.55683 | $5,556.83 |



