
AT-420(40) | |
---|---|
DigiKey Part Number | H125929-ND |
Manufacturer | |
Manufacturer Product Number | AT-420(40) |
Description | RF ATTENUATOR 20DB 50OHM NTYPE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-420(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |