
SA18N-20 | |
---|---|
DigiKey Part Number | 5328-SA18N-20-ND |
Manufacturer | |
Manufacturer Product Number | SA18N-20 |
Description | FXD ATTN PLUG-JACK TYPE N SS 1.3 |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |