
AP-GT21-30/1629PI | |
---|---|
DigiKey Part Number | AP-GT21-30/1629PI-ND |
Manufacturer | |
Manufacturer Product Number | AP-GT21-30/1629PI |
Description | TOOL PRESS APPLICATOR |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Coaxial, RF Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF Contacts | |
Wire Gauge or Range - AWG | 30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |