Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A3C-10P-2DSA | |
|---|---|
DigiKey Part Number | H1811-ND |
Manufacturer | |
Manufacturer Product Number | A3C-10P-2DSA |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3C-10P-2DSA Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Overall Contact Length 0.276" (7.00mm) |
Series | Insulation Height 0.035" (0.90mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Mated Stacking Heights 5.1mm, 7.9mm |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3C-10P-2DSA(30) | Hirose Electric Co Ltd | 100 | A3C-10P-2DSA(30)-ND | $9.21000 | Direct |
| M22-2020505 | Harwin Inc. | 0 | 952-2325-ND | $5.34000 | Similar |
| M22-2520505 | Harwin Inc. | 329 | 952-1320-ND | $5.67000 | Similar |
| MTMM-105-02-F-D-120 | Samtec Inc. | 0 | MTMM-105-02-F-D-120-ND | $9.37000 | Similar |
| MTMM-105-02-F-D-140 | Samtec Inc. | 0 | MTMM-105-02-F-D-140-ND | $9.37000 | Similar |












