
A3C-10P-2DSA(30) | |
|---|---|
DigiKey Part Number | A3C-10P-2DSA(30)-ND |
Manufacturer | |
Manufacturer Product Number | A3C-10P-2DSA(30) |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
EDA/CAD Models | A3C-10P-2DSA(30) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Overall Contact Length 0.276" (7.00mm) |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.85200 | $78.52 |
| 100 | $6.66850 | $666.85 |
| 500 | $5.95220 | $2,976.10 |
| 1,000 | $5.66798 | $5,667.98 |
| 5,000 | $5.05972 | $25,298.60 |
| 10,000 | $4.81842 | $48,184.20 |

