SLIM-SH430UH-UC0_1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM-SH430UH-UC0_1
SLIM-SH430UH-UC0_2

SLIM-SH430UH-UC0

DigiKey Part Number
3367-SLIM-SH430UH-UC0-ND
Manufacturer
Manufacturer Product Number
SLIM-SH430UH-UC0
Description
STRUCTURED LIGHT 3D CAMERA MODUL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RGB 1600 x 1200 Global USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Himax
Series
-
Packaging
Tray
Part Status
Active
Color
RGB
Resolution
1600 x 1200
Frames per Second
30.0
Shutter
Global
Lens Mount
-
Sensor
-
Type
-
Interface
USB 2.0
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
2.126" L x 0.709" W (54.00mm x 18.00mm)
Height (Max)
0.445" (11.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,649.40000$1,649.40
5$1,542.82200$7,714.11
10$1,503.07300$15,030.73
25$1,455.50560$36,387.64
50$1,422.92720$71,146.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.