
M3231GX | |
---|---|
DigiKey Part Number | 3720-M3231GX-ND |
Manufacturer | |
Manufacturer Product Number | M3231GX |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.157" (4.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
5 | $14.57400 | $72.87 |
10 | $13.64200 | $136.42 |
25 | $12.55720 | $313.93 |
50 | $11.84180 | $592.09 |
100 | $11.20050 | $1,120.05 |
250 | $10.45568 | $2,613.92 |
500 | $9.96078 | $4,980.39 |
1,000 | $9.51746 | $9,517.46 |