
M3225 | |
---|---|
DigiKey Part Number | 3720-M3225-ND |
Manufacturer | |
Manufacturer Product Number | M3225 |
Description | CABLE GRIP 14.99-25.4MM PG29 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG29 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | PG29 | |
Thread Length | 0.570" (14.48mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.469" (37.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
5 | $32.51600 | $162.58 |
10 | $30.56100 | $305.61 |
25 | $28.29200 | $707.30 |
50 | $26.78420 | $1,339.21 |
100 | $25.43600 | $2,543.60 |
300 | $23.58337 | $7,075.01 |
600 | $22.56985 | $13,541.91 |
1,200 | $21.66117 | $25,993.40 |