
M3213GB | |
---|---|
DigiKey Part Number | 3720-M3213GB-ND |
Manufacturer | |
Manufacturer Product Number | M3213GB |
Description | CABLE GRIP PG11 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 PG11 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG11 | |
Thread Length | 0.380" (9.65mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.118" (3.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.71000 | $18.71 |
5 | $15.83200 | $79.16 |
10 | $14.81900 | $148.19 |
25 | $13.65200 | $341.30 |
50 | $12.87760 | $643.88 |
100 | $12.18570 | $1,218.57 |
250 | $11.38204 | $2,845.51 |
500 | $10.84762 | $5,423.81 |
1,000 | $10.36883 | $10,368.83 |