
8438 | |
---|---|
DigiKey Part Number | 3720-8438-ND |
Manufacturer | |
Manufacturer Product Number | 8438 |
Description | CABLE GRIP 14.99-25.4MM 1" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.750" (19.05mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.350" (34.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.37000 | $31.37 |
5 | $26.75200 | $133.76 |
10 | $25.11700 | $251.17 |
25 | $23.22080 | $580.52 |
50 | $21.96120 | $1,098.06 |
100 | $20.83540 | $2,083.54 |
300 | $19.28847 | $5,786.54 |
600 | $18.44273 | $11,065.64 |
1,200 | $17.68472 | $21,221.66 |