


4015 | |
|---|---|
DigiKey Part Number | 3720-4015-ND |
Manufacturer | |
Manufacturer Product Number | 4015 |
Description | LTB 50-70/PG9 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.200" ~ 0.280" (5.08mm ~ 7.11mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.200" ~ 0.280" (5.08mm ~ 7.11mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 5 | $7.04800 | $35.24 |
| 10 | $6.56800 | $65.68 |
| 25 | $6.01440 | $150.36 |
| 50 | $5.64900 | $282.45 |
| 100 | $5.32260 | $532.26 |
| 250 | $4.94472 | $1,236.18 |
| 600 | $4.63212 | $2,779.27 |
| 1,200 | $4.41388 | $5,296.66 |



