



3126 | |
|---|---|
DigiKey Part Number | 3720-3126-ND |
Manufacturer | |
Manufacturer Product Number | 3126 |
Description | BUSHING 0.390" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.390" (9.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.65280 | $16.32 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.59230 | $59.23 |
| 250 | $0.55476 | $138.69 |
| 500 | $0.52818 | $264.09 |
| 1,000 | $0.50297 | $502.97 |
| 2,500 | $0.47140 | $1,178.50 |


