
3065 | |
|---|---|
DigiKey Part Number | 3720-3065-ND |
Manufacturer | |
Manufacturer Product Number | 3065 |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.670" (17.02mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.74080 | $18.52 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.67060 | $67.06 |
| 250 | $0.62852 | $157.13 |
| 500 | $0.59834 | $299.17 |
| 1,000 | $0.56971 | $569.71 |
| 2,500 | $0.53399 | $1,334.97 |


