
2464 | |
|---|---|
DigiKey Part Number | 3720-2464-ND |
Manufacturer | |
Manufacturer Product Number | 2464 |
Description | HOLE PLUG 3.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.500" (88.90mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 3.500" (88.90mm) | |
Flange Diameter | 3.660" (92.96mm) | |
Panel Thickness | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $12.15600 | $121.56 |
| 25 | $11.39560 | $284.89 |
| 50 | $10.85240 | $542.62 |
| 200 | $9.83955 | $1,967.91 |
| 400 | $9.36983 | $3,747.93 |
| 600 | $9.10543 | $5,463.26 |
| 1,000 | $8.78311 | $8,783.11 |
| 2,600 | $8.21075 | $21,347.95 |



