
2451 | |
|---|---|
DigiKey Part Number | 3720-2451-ND |
Manufacturer | |
Manufacturer Product Number | 2451 |
Description | HOLE PLUG 5.000" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 5.000" (127.00mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 5.000" (127.00mm) | |
Flange Diameter | 5.240" (133.10mm) | |
Panel Thickness | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.06000 | $22.06 |
| 10 | $18.72300 | $187.23 |
| 25 | $17.55040 | $438.76 |
| 50 | $16.71060 | $835.53 |
| 150 | $15.46340 | $2,319.51 |
| 300 | $14.72490 | $4,417.47 |
| 600 | $14.02208 | $8,413.25 |
| 1,050 | $13.47939 | $14,153.36 |
| 2,550 | $12.66195 | $32,287.97 |



