Circular - 0.500" (12.70mm) Bushing 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.500" (12.70mm) Bushing 0.250" (6.35mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2058

DigiKey Part Number
3720-2058-ND
Manufacturer
Manufacturer Product Number
2058
Description
BUSHING 0.250" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.54700$5.47
25$0.51240$12.81
50$0.48620$24.31
100$0.46340$46.34
250$0.43404$108.51
500$0.41330$206.65
1,000$0.39357$393.57
2,500$0.36890$922.25