
15208 | |
---|---|
DigiKey Part Number | 3720-15208-ND |
Manufacturer | |
Manufacturer Product Number | 15208 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $6.42900 | $64.29 |
25 | $6.02920 | $150.73 |
50 | $5.74100 | $287.05 |
100 | $5.46600 | $546.60 |
250 | $5.12328 | $1,280.82 |
500 | $4.87862 | $2,439.31 |