
15203 | |
|---|---|
DigiKey Part Number | 3720-15203-ND |
Manufacturer | |
Manufacturer Product Number | 15203 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Heyco Products Corporation | Length - Actual 0.656' (200.00mm, 7.87") |
Packaging Box | Mounting Type Edge Clip |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.18300 | $61.83 |
| 25 | $5.79440 | $144.86 |
| 50 | $5.51500 | $275.75 |
| 100 | $5.25190 | $525.19 |
| 300 | $4.85973 | $1,457.92 |
| 500 | $4.68758 | $2,343.79 |
| 1,000 | $4.46362 | $4,463.62 |
| 2,500 | $4.18415 | $10,460.38 |

