New at DigiKey
13852
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13872

DigiKey Part Number
3720-13872-ND
Manufacturer
Manufacturer Product Number
13872
Description
STRG 1500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.500" (38.10mm) Grommet 0.680" (17.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" ~ 0.125" (1.60mm ~ 3.18mm)
Panel Cutout Dimensions
Circular - 1.500" (38.10mm)
Diameter - Inside
0.680" (17.27mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,500$2.85325$4,279.88
Manufacturers Standard Package