
13862 | |
|---|---|
DigiKey Part Number | 3720-13862-ND |
Manufacturer | |
Manufacturer Product Number | 13862 |
Description | STRG 875 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.370" (9.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" ~ 0.125" (1.60mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.370" (9.40mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.44800 | $24.48 |
| 25 | $2.29400 | $57.35 |
| 50 | $2.18320 | $109.16 |
| 100 | $2.07800 | $207.80 |
| 250 | $1.94792 | $486.98 |
| 500 | $1.85476 | $927.38 |
| 1,500 | $1.71627 | $2,574.40 |
| 3,000 | $1.63434 | $4,903.02 |

