


1245 | |
|---|---|
DigiKey Part Number | 3720-1245-ND |
Manufacturer | |
Manufacturer Product Number | 1245 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 5 | $2.39800 | $11.99 |
| 10 | $2.22700 | $22.27 |
| 25 | $2.02000 | $50.50 |
| 50 | $1.88780 | $94.39 |
| 100 | $1.76880 | $176.88 |
| 250 | $1.63104 | $407.76 |
| 500 | $1.53968 | $769.84 |
| 1,000 | $1.45801 | $1,458.01 |


