D05HS12-2WH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZK12S48L-75W

DigiKey Part Number
3986-ZK12S48L-75W-ND
Manufacturer
Manufacturer Product Number
ZK12S48L-75W
Description
DC DC CONVERTER 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.56A 9V - 18V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Current - Output (Max)
1.56A
Power (Watts)
75 W
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $234.60 flat rate shipping fee will apply
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$22.68000$22.68
10$22.05200$220.52
25$21.42680$535.67
50$20.87940$1,043.97
100$20.33200$2,033.20
260$19.78462$5,144.00
500$18.22060$9,110.30
1,000$16.65660$16,656.60