cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRS12S24-5W

DigiKey Part Number
3986-WRS12S24-5W-ND
Manufacturer
Manufacturer Product Number
WRS12S24-5W
Description
DC DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 208mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
Industrial
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,989
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $234.60 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52.16000$52.16
10$51.53400$515.34
25$50.90840$1,272.71
50$50.36080$2,518.04
100$49.81340$4,981.34
260$49.26600$12,809.16
500$47.70200$23,851.00
1,000$46.13800$46,138.00