
GDG220S24-15W | |
---|---|
DigiKey Part Number | 3986-GDG220S24-15W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S24-15W |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 625mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 100W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Universal Input | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.02000 | $86.02 |
10 | $84.45600 | $844.56 |
50 | $82.11000 | $4,105.50 |
100 | $80.54600 | $8,054.60 |
200 | $78.98200 | $15,796.40 |
500 | $77.41800 | $38,709.00 |
1,000 | $76.63600 | $76,636.00 |
2,000 | $74.29000 | $148,580.00 |
5,000 | $71.94400 | $359,720.00 |