
GDG220S12-60W | |
|---|---|
DigiKey Part Number | 3986-GDG220S12-60W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S12-60W |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.32000 | $124.32 |
| 10 | $122.76600 | $1,227.66 |
| 50 | $120.43500 | $6,021.75 |
| 100 | $118.88100 | $11,888.10 |
| 200 | $116.55000 | $23,310.00 |
| 500 | $114.99600 | $57,498.00 |
| 1,000 | $112.66500 | $112,665.00 |
| 2,000 | $110.33400 | $220,668.00 |
| 5,000 | $108.78000 | $543,900.00 |

