
B12S05-2WH2 | |
---|---|
DigiKey Part Number | 3986-B12S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | B12S05-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.52000 | $17.52 |
10 | $16.89100 | $168.91 |
25 | $16.26560 | $406.64 |
50 | $15.71820 | $785.91 |
100 | $15.17080 | $1,517.08 |
260 | $14.62338 | $3,802.08 |
500 | $13.05940 | $6,529.70 |
1,000 | $11.49540 | $11,495.40 |