
AC220TD1224ZB-100W | |
---|---|
DigiKey Part Number | 3986-AC220TD1224ZB-100W-ND |
Manufacturer | |
Manufacturer Product Number | AC220TD1224ZB-100W |
Description | AC/DC CONVERTER 12V 24V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 24V 180 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.66 A | |
Current - Output 2 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 500 V | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $583.50000 | $583.50 |
10 | $567.94000 | $5,679.40 |
50 | $560.16000 | $28,008.00 |
100 | $552.38000 | $55,238.00 |
200 | $544.60000 | $108,920.00 |
500 | $536.82000 | $268,410.00 |
1,000 | $529.04000 | $529,040.00 |
2,000 | $521.26000 | $1,042,520.00 |
5,000 | $513.48000 | $2,567,400.00 |