59530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59530

DigiKey Part Number
4862-59530-ND
Manufacturer
Manufacturer Product Number
59530
Description
HELUTHERM 145 BLUE 1C AWG16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Blue 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
328$3.37485$1,106.95
656$3.21055$2,106.12
984$3.11748$3,067.60
1,640$3.00347$4,925.69
2,296$2.93024$6,727.83
3,280$2.85421$9,361.81
8,200$2.66612$21,862.18
16,400$2.53042$41,498.89
32,800$2.47305$81,116.04
Manufacturers Standard Package