Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG83T1-822

DigiKey Part Number
1436-2086-ND
Manufacturer
Manufacturer Product Number
TAG83T1-822
Description
WHITE POLYESTER 4" X .312"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
5000 per Roll
Part Status
Active
Label Type
Die Cut
Applications
-
Color - Background
White
Length
4.000" (101.60mm)
Width
0.312" (7.92mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
5000 per Roll
QuantityUnit PriceExt Price
5$2,605.09800$13,025.49