
TAG80T1-795 | |
|---|---|
DigiKey Part Number | 1436-2083-ND |
Manufacturer | |
Manufacturer Product Number | TAG80T1-795 |
Description | METALIZED POLYESTER 3" X 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Silver | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,830.93000 | $1,830.93 |
| 10 | $1,624.40600 | $16,244.06 |
| 25 | $1,548.85200 | $38,721.30 |
| 50 | $1,547.19260 | $77,359.63 |


