Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG75T1-822

DigiKey Part Number
1436-2079-ND
Manufacturer
Manufacturer Product Number
TAG75T1-822
Description
WHITE POLYESTER 2" X .625"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
2000 per Roll
Part Status
Active
Label Type
Die Cut
Applications
-
Color - Background
White
Length
2.000" (50.80mm)
Width
0.630" (16.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
2000 per Roll
QuantityUnit PriceExt Price
1$1,128.32000$1,128.32
10$1,001.00900$10,010.09
25$954.45360$23,861.34
50$920.67980$46,033.99
Manufacturers Standard Package