
TAG15T3-822 | |
|---|---|
DigiKey Part Number | 1436-1661-ND |
Manufacturer | |
Manufacturer Product Number | TAG15T3-822 |
Description | WHITE POLYESTER 1X.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,845.62000 | $1,845.62 |
| 10 | $1,637.36200 | $16,373.62 |
| 25 | $1,561.21400 | $39,030.35 |
| 50 | $1,560.66560 | $78,033.28 |


