
T40L9C2 | |
|---|---|
DigiKey Part Number | 1436-1617-ND |
Manufacturer | |
Manufacturer Product Number | T40L9C2 |
Description | CBL TIE LOCKING NAT 40LB 1.214' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 1.214' (370.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.5" | Color Natural |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.74220 | $474.22 |


















