


BT4I-C | |
|---|---|
DigiKey Part Number | 298-1067-ND |
Manufacturer | |
Manufacturer Product Number | BT4I-C |
Description | CBL TIE LOCKING NAT 40LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.192' (363.22mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 14.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.141" (3.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.37680 | $134.42 |
| 50 | $5.25680 | $262.84 |
| 100 | $5.13680 | $513.68 |
| 300 | $4.95153 | $1,485.46 |
| 500 | $4.86696 | $2,433.48 |
| 1,000 | $4.75416 | $4,754.16 |
| 2,500 | $4.60808 | $11,520.20 |


