T120S0HSH4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: $4.63774
Datasheet

Direct


HellermannTyton
In Stock: 900
Unit Price: $7.01460
Datasheet

Direct


HellermannTyton
In Stock: 4,800
Unit Price: $8.17540
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $4.75799
Datasheet

Direct


3M
In Stock: 0
Unit Price: $2.80254
Datasheet
Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120S0HSH4

DigiKey Part Number
1436-1425-ND
Manufacturer
Manufacturer Product Number
T120S0HSH4
Description
CBL TIE LOCKING BLK 120LB 8.86"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.738' (225.00mm, 8.86")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
120 lbs (54.43 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.75"
Color
Black
Bundle Diameter
2.17" (55.00mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T120S0H4HellermannTyton01436-1427-ND$4.63774Direct
T120S0K2HellermannTyton9001436-1572-ND$7.01460Direct
T120S0UVK2HellermannTyton4,800T120S0UVK2-ND$8.17540Direct
4-603225-0TE Connectivity Raychem Cable Protection0A113694-ND$4.75799Direct
CT8BK120-L3M03M123BKL-ND$2.80254Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$4.47348$2,236.74
Manufacturers Standard Package