
T120S0UVK2 | |
|---|---|
DigiKey Part Number | T120S0UVK2-ND |
Manufacturer | |
Manufacturer Product Number | T120S0UVK2 |
Description | CBL TIE LOCKING BLK 120LB 8.86" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.738' (225.00mm, 8.86") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.75" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $8.17540 | $408.77 |
| 100 | $7.78490 | $778.49 |
| 150 | $7.56487 | $1,134.73 |
| 250 | $7.29676 | $1,824.19 |
| 350 | $7.12546 | $2,493.91 |
| 500 | $6.94832 | $3,474.16 |


