T120I9K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: $4.10923
Datasheet

Direct


Essentra Components
In Stock: 1,600
Unit Price: $1.24140
Datasheet

Similar


Panduit Corp
In Stock: 1,000
Unit Price: $9.21000
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: $8.63000
Datasheet
Standard, Locking Natural 3.15" (80.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120I9K2

DigiKey Part Number
1436-1574-ND
Manufacturer
Manufacturer Product Number
T120I9K2
Description
CBL TIE LOCKING NAT 120LB 11.81"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.15" (80.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.75"
Bundle Diameter
3.15" (80.00mm)
Width
0.300" (7.62mm)
Length - Actual
0.984' (300.00mm, 11.81")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$8.05540$402.77
Manufacturers Standard Package