Standard, Locking Natural 3.90" (99.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 3.90" (99.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Supporting your Project: Printed Circuit Board Solutions

CT070A

DigiKey Part Number
RPC3768-ND
Manufacturer
Manufacturer Product Number
CT070A
Description
CBL TIE LOCKING NAT 120LB 1.125'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.90" (99.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
13.5"
Bundle Diameter
3.90" (99.00mm)
Width
0.299" (7.59mm)
Length - Actual
1.125' (342.90mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1.24140$124.14
200$1.18185$236.37
300$1.14853$344.56
500$1.10792$553.96
700$1.08183$757.28
1,000$1.05490$1,054.90
2,500$0.98875$2,471.88
5,000$0.94153$4,707.65
10,000$0.89657$8,965.70
Manufacturers Standard Package