
PCGRY14 | |
|---|---|
DigiKey Part Number  | 1436-1908-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PCGRY14  | 
Description  | CABLE MOD 8P8C PLUG TO PLUG 14'  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HellermannTyton  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 14.00' (4.27m)  | |
Shielding  | -  | |
Color  | Gray  | |
Features  | Molded Plugs  | |
Style  | Cat5e  | |
Base Product Number  | 












