FWO-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWO-E

DigiKey Part Number
1436-2499-ND
Manufacturer
Manufacturer Product Number
FWO-E
Description
WIRE SPLICE TRAY 2PAIR
Customer Reference
Detailed Description
Wire Splice Tray, Splice 3.35" (85.0mm) 2 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tray, Splice
Number of Cable Pairs
2 Fibers
Diameter - Inside
-
Length - Overall
3.35" (85.0mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$121.72000$121.72
10$99.23700$992.37
25$91.48960$2,287.24
50$86.03600$4,301.80
100$80.90990$8,090.99
250$74.60160$18,650.40
500$74.13368$37,066.84
Manufacturers Standard Package