
FC2.2H4 | |
---|---|
DigiKey Part Number | FC2.2H4-ND |
Manufacturer | |
Manufacturer Product Number | FC2.2H4 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 2.200" (55.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.200" (55.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.610" (66.29mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | 0.157" (4.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.11512 | $24,345.36 |