
CTP120STD | |
|---|---|
DigiKey Part Number  | CTP120STD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CTP120STD  | 
Description  | SLIT WRAP 1/2" X 1100' BLACK  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Slit Wrap 0.664" (16.87mm) X 1100' (335.28m) Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HellermannTyton  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Slit Wrap  | |
Type Attributes  | Slit Harness  | |
Diameter - Inside, Non-Expanded  | 0.500" (12.70mm)  | |
Diameter - Inside, Expanded  | 0.516" (13.11mm)  | |
Diameter - Outside, Non-Expanded  | 0.664" (16.87mm)  | |
Material  | Polyethylene (PE)  | |
Color  | Black  | |
Length  | 1100' (335.28m)  | |
Wall Thickness  | 0.005" (0.13mm)  | |
Operating Temperature  | -40°C ~ 93°C  | |
Heat Protection  | -  | |
Abrasion Protection  | Abrasion Resistant  | |
Liquid Protection  | Fluid Resistant, Water Resistant  | |
Environment Protection  | Weather Resistant  | |
Features  | Impact Resistant, Vibration Resistant  | |
Material Flammability Rating  | UL94 HB  | |
Width  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,045.34000 | $2,045.34 | 


