596-00996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00996

DigiKey Part Number
1436-596-00996-ND
Manufacturer
Manufacturer Product Number
596-00996
Description
PRE-PRINTED HEADER LABEL, CAUTIO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English/Spanish
Applications
General
Application Specifics
Safety: Caution
Arrangement
Symbol and Text
Legend (Text)
Caution/Precaucion
Legend (Symbol Only)
Warning
Color - Background
Yellow
Color - Legend
Black
Length
5.000" (127.00mm)
Width
3.500" (88.90mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
UV Resistant
Ratings
ANSI, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,719.39200$13,596.96