309-65139 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 51
Unit Price: $16.18000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $11.76250
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $11.76250
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $11.76250
Datasheet
309-65xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65139

DigiKey Part Number
309-65139-ND
Manufacturer
Manufacturer Product Number
309-65139
Description
HEATSHRINK 3/16"X4' YEL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.189" (4.80mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/16"X4' CL
In-Stock: 0
Unit Price: $11.76250
HEATSHRINK 3/16"X4' RD
In-Stock: 0
Unit Price: $11.76250
HEATSHRINK 3/16"X4' BLU
In-Stock: 0
Unit Price: $10.49800
HEATSHRINK 3/16"X4' WH
In-Stock: 0
Unit Price: $10.49800
HEATSHRINK 3/16"X4' GRN
In-Stock: 0
Unit Price: $11.76250