309-65135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 51
Unit Price: $16.18000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $11.76250
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: $11.76250
Datasheet
309-60107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65135

DigiKey Part Number
309-65135-ND
Manufacturer
Manufacturer Product Number
309-65135
Description
HEATSHRINK 3/16"X4' CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.189" (4.80mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$11.76250$235.25
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/16"X4' RD
In-Stock: 0
Unit Price: $11.76250
HEATSHRINK 3/16"X4' BLU
In-Stock: 0
Unit Price: $10.49800
HEATSHRINK 3/16"X4' WH
In-Stock: 0
Unit Price: $10.49800
HEATSHRINK 3/16"X4' YEL
In-Stock: 0
Unit Price: $148.12018
HEATSHRINK 3/16"X4' GRN
In-Stock: 0
Unit Price: $11.76250