184-43002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 24
Unit Price: $106.44000
Datasheet
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-43002

DigiKey Part Number
184-43002-ND
Manufacturer
Manufacturer Product Number
184-43002
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
4.000" (101.60mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Color
White
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
3.009" (76.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F4X3WH6Panduit Corp24298-18289-ND$106.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes