
184-34005 | |
---|---|
DigiKey Part Number | 1436-184-34005-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.33' (406.40mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.64000 | $164.64 |
10 | $139.95200 | $1,399.52 |
25 | $131.18840 | $3,279.71 |
50 | $124.92720 | $6,246.36 |
100 | $118.96720 | $11,896.72 |
250 | $111.52616 | $27,881.54 |
500 | $106.20992 | $53,104.96 |




