
184-34005 | |
---|---|
DigiKey Part Number | 1436-184-34005-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-34005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.92' (584.20mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.30000 | $226.30 |
10 | $192.30800 | $1,923.08 |
25 | $180.27080 | $4,506.77 |
50 | $171.66840 | $8,583.42 |
100 | $163.48010 | $16,348.01 |
250 | $153.25612 | $38,314.03 |
500 | $145.95188 | $72,975.94 |




